LT1012CN8#PBF
Description: Picoamp Input Current, Microvolt Offset, Low Noise Op Amp

Overview of LT1012CN8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1012CN8#PBF Analog Devices pA In C, uV Offset, L N Op Amp

Price & Stock for LT1012CN8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7654
Newark Op-Amp, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 1.2V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:30Parohs Compliant: Yes |Analog Devices LT1012CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 166
  • 1 $8.5100
  • 10 $7.6900
  • 25 $7.5100
  • 50 $7.3200
  • 100 $6.3600
  • 250 $6.0700
  • 500 $5.5400
$5.5400 / $8.5100 Buy Now
DISTI # 505-LT1012CN8#PBF-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 141
In Stock
  • 1 $10.2200
  • 10 $7.1130
  • 25 $6.3112
  • 100 $5.4149
  • 250 $4.9806
  • 500 $4.7161
  • 1,000 $4.4965
$4.4965 / $10.2200 Buy Now
DISTI # 584-LT1012CN8#PBF
Mouser Electronics Precision Amplifiers pA In C, uV Offset, L N Op Amp RoHS: Compliant 163
  • 1 $9.7000
  • 10 $6.3200
  • 50 $6.3100
  • 100 $5.4100
  • 250 $4.9800
  • 500 $4.7100
  • 1,000 $4.4500
$4.4500 / $9.7000 Buy Now
Analog Devices Inc pA In C, uV Offset, L N Op Amp Package Multiple: 50 7029
  • 1 $10.2200
  • 10 $7.1130
  • 25 $6.3112
  • 100 $5.4149
  • 250 $4.9806
  • 500 $4.7161
  • 1,000 $4.4965
$4.4965 / $10.2200 Buy Now
DISTI # LT1012CN8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $5.0200
  • 500 $4.8800
  • 1,000 $4.7500
  • 5,000 $4.5700
$4.5700 / $5.0200 Buy Now
DISTI # C1S424500201798
Chip1Stop OP Amp Single GP ±20V 8-Pin PDIP N RoHS: Compliant pbFree: Yes Container: Bulk 23
  • 1 $8.5300
  • 10 $5.8100
$5.8100 / $8.5300 Buy Now

CAD Models for LT1012CN8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1012CN8#PBF by Analog Devices Inc

LT1012CN8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0003 µA
Common-mode Reject Ratio-Nom
130 dB
Input Offset Voltage-Max
200 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Nom
0.2 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. LT1012CN8#PBF
    Analog Devices Inc
    Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
    VS

Alternate Parts for LT1012CN8#PBF

This table gives cross-reference parts and alternative options found for LT1012CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1012CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1012CN8 Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc LT1012CN8#PBF vs LT1012CN8
5962-01-276-6459 Operational Amplifier Analog Devices Inc LT1012CN8#PBF vs 5962-01-276-6459
LT1012CN8 LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1012CN8#PBF vs LT1012CN8
Part Number Description Manufacturer Compare
LT1012IN8#PBF Picoamp Input Current, Microvolt Offset, Low Noise Op Amp Analog Devices Inc LT1012CN8#PBF vs LT1012IN8#PBF
LT1012ACN8 LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1012CN8#PBF vs LT1012ACN8
PM1012GP IC OP-AMP, 200 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc LT1012CN8#PBF vs PM1012GP
LT1012AIN8 LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1012CN8#PBF vs LT1012AIN8
LT1012DN8#PBF LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1012CN8#PBF vs LT1012DN8#PBF
LT1012IN8#PBF LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1012CN8#PBF vs LT1012IN8#PBF
5962-01-276-6459 Operational Amplifier Analog Devices Inc LT1012CN8#PBF vs 5962-01-276-6459
5962-01-381-7424 Operational Amplifier Analog Devices Inc LT1012CN8#PBF vs 5962-01-381-7424
PM1012AZ Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc LT1012CN8#PBF vs PM1012AZ
LT1012ACN8 Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc LT1012CN8#PBF vs LT1012ACN8

Related Parts for LT1012CN8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1012CN8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1012CN8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1012CN8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1012CN8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1012CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1012CN8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1012CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1012CN8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1012CN8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: