-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7656
|
Newark | Op-Amp, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Offset Voltage:60Μvrohs Compliant: Yes |Analog Devices LT1013CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$4.2800 / $6.8400 | Buy Now |
DISTI #
505-LT1013CN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1835 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
584-LT1013CN8#PBF
|
Mouser Electronics | Precision Amplifiers Dual Precision Op Amp RoHS: Compliant | 10443 |
|
$3.4700 / $6.5800 | Buy Now |
|
Analog Devices Inc | 2x Prec Op Amp Min Qty: 1 Package Multiple: 50 | 32222 |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
LT1013CN8
|
TME | IC: operational amplifier, Ch: 2, DIP8 Min Qty: 1 | 0 |
|
$5.9800 / $8.5100 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, Channels: 2, DIP8 | 30901 |
|
RFQ | |
DISTI #
SMC-LT1013CN8#PBF
|
Sensible Micro Corporation | Ic Opamp Gp 8Dip RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1535 Container: Tubes | 23 |
|
$2.4276 / $2.6122 | RFQ |
DISTI #
4020491
|
element14 Asia-Pacific | OP-AMP, 0 TO 70DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 161 |
|
$3.6775 / $6.9504 | Buy Now |
DISTI #
4020491
|
Farnell | OP-AMP, 0 TO 70DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 161 |
|
$3.4407 / $6.4936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1013CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1013CN8#PBF
Analog Devices Inc
Dual Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1013CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1013CN8+ | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | LT1013CN8#PBF vs MXL1013CN8+ |
LT1013CJG | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1013CN8#PBF vs LT1013CJG |
LT1013CJ8#PBF | IC DUAL OP-AMP, 400 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1013CN8#PBF vs LT1013CJ8#PBF |
LT1013CP | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70 | Texas Instruments | LT1013CN8#PBF vs LT1013CP |
LT1013DCP | DUAL OP-AMP, 1000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1013CN8#PBF vs LT1013DCP |
LT1013CN8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1013CN8#PBF vs LT1013CN8 |
LT1013CJ8#TRPBF | IC DUAL OP-AMP, 400 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1013CN8#PBF vs LT1013CJ8#TRPBF |
MXL1013CN8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | LT1013CN8#PBF vs MXL1013CN8 |
LT1013CN8#PBF | LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1013CN8#PBF vs LT1013CN8#PBF |
FT1013CJ8 | Operational Amplifier, 2 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1013CN8#PBF vs FT1013CJ8 |