Datasheets
LT1013DDG4 by: Texas Instruments

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70

Part Details for LT1013DDG4 by Texas Instruments

Overview of LT1013DDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LT1013DDG4

Part # Distributor Description Stock Price Buy
DISTI # 595-LT1013DDG4
Mouser Electronics Precision Amplifiers Dual Prec Op Amp RoHS: Compliant 35051
  • 1 $2.5600
  • 10 $2.3000
  • 75 $1.8400
  • 300 $1.7300
  • 525 $1.5100
  • 1,050 $1.2500
  • 3,000 $1.1600
  • 6,000 $1.1200
$1.1200 / $2.5600 Buy Now
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC 30000
  • 19 $2.7700
  • 44 $2.2730
  • 69 $2.2020
  • 94 $2.1310
  • 122 $2.0600
  • 163 $1.8470
$1.8470 / $2.7700 Buy Now

Part Details for LT1013DDG4

LT1013DDG4 CAD Models

LT1013DDG4 Part Data Attributes

LT1013DDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LT1013DDG4 Texas Instruments Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.038 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 97 dB
Common-mode Reject Ratio-Nom 114 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 300 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.2 V/us
Slew Rate-Nom 0.4 V/us
Supply Current-Max 1.1 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 700
Voltage Gain-Min 500000
Wideband NO
Width 3.9 mm

Alternate Parts for LT1013DDG4

This table gives cross-reference parts and alternative options found for LT1013DDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXL1013DS8 Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SOP-8 Maxim Integrated Products LT1013DDG4 vs MXL1013DS8
LT1013CD Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 Texas Instruments LT1013DDG4 vs LT1013CD
LT1013DS8#TRPBF LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1013DDG4 vs LT1013DS8#TRPBF
LT1013CDR Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 Texas Instruments LT1013DDG4 vs LT1013CDR
LT1013DDR Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 Texas Instruments LT1013DDG4 vs LT1013DDR
LT1013CDE4 Dual Precision Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LT1013DDG4 vs LT1013CDE4
LT1013DS8#PBF Dual Precision Op Amp Analog Devices Inc LT1013DDG4 vs LT1013DS8#PBF
LT1013CDRE4 Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 Texas Instruments LT1013DDG4 vs LT1013CDRE4
LT1013CDRG4 Dual Precision Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LT1013DDG4 vs LT1013CDRG4
LT1013DS8#PBF LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1013DDG4 vs LT1013DS8#PBF
Part Number Description Manufacturer Compare
LT1013DN8#PBF Dual Precision Op Amp Analog Devices Inc LT1013DDG4 vs LT1013DN8#PBF
OP297FPZ Low Bias Current Precision (Dual) Operational Amplifier Analog Devices Inc LT1013DDG4 vs OP297FPZ
LT1013AIP DUAL OP-AMP, 300uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments LT1013DDG4 vs LT1013AIP
LT1013ACJ8#TRPBF IC DUAL OP-AMP, 240 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier Linear Technology LT1013DDG4 vs LT1013ACJ8#TRPBF
MXL1013IS8+T Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8 Maxim Integrated Products LT1013DDG4 vs MXL1013IS8+T
LT1013IS8#PBF Dual Precision Op Amp Analog Devices Inc LT1013DDG4 vs LT1013IS8#PBF
LT1013DCP DUAL OP-AMP, 1000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 Texas Instruments LT1013DDG4 vs LT1013DCP
LT1013DIDG4 Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105 Texas Instruments LT1013DDG4 vs LT1013DIDG4
OP221AZ IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc LT1013DDG4 vs OP221AZ
LT1013DN8 Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products LT1013DDG4 vs LT1013DN8

LT1013DDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1013DDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1013DDG4 by Texas Instruments

  • Please alert me when LT1013DDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1013DDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1013DDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1013DDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1013DDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1013DDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: