Part Details for LT1014AMFKB by Texas Instruments
Overview of LT1014AMFKB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1014AMFKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LT1014AMFKB-ND
|
DigiKey | QUAD PRECISION OPERATIONAL AMPLI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 2354 |
|
RFQ |
Part Details for LT1014AMFKB
LT1014AMFKB CAD Models
LT1014AMFKB Part Data Attributes:
|
LT1014AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1014AMFKB
Texas Instruments
Quad Precision Operational Amplifiers 20-LCCC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HQCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 117 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0013 µA | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 400000 | |
Wideband | NO | |
Width | 11.43 mm |
Alternate Parts for LT1014AMFKB
This table gives cross-reference parts and alternative options found for LT1014AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89801032X | IC QUAD OP-AMP, 500 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | LT1014AMFKB vs 5962-89801032X |
5962-89677022X | Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | LT1014AMFKB vs 5962-89677022X |
LM148FKB | Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 20-LCCC -55 to 125 | Texas Instruments | LT1014AMFKB vs LM148FKB |
5962-89677022X | QUAD OP-AMP, 550uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LT1014AMFKB vs 5962-89677022X |
5962-89677012X | QUAD OP-AMP, 350uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LT1014AMFKB vs 5962-89677012X |
5962-89677012X | Operational Amplifier, 4 Func, 360uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | LT1014AMFKB vs 5962-89677012X |