Part Details for LT1014AMJ/883B by Linear Technology
Overview of LT1014AMJ/883B by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1014AMJ/883B
LT1014AMJ/883B CAD Models
LT1014AMJ/883B Part Data Attributes
|
LT1014AMJ/883B
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1014AMJ/883B
Linear Technology
IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1014AMJ/883B
This table gives cross-reference parts and alternative options found for LT1014AMJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014AMJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014AMJ/883 | IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014AMJ/883B vs LT1014AMJ/883 |
MXL1014AMJ | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, CDIP14, CERDIP-14 | Maxim Integrated Products | LT1014AMJ/883B vs MXL1014AMJ |
LT1014AMJ#TRPBF | IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014AMJ/883B vs LT1014AMJ#TRPBF |
LT1014AMJB | Quad Precision Operational Amplifiers 14-CDIP | Texas Instruments | LT1014AMJ/883B vs LT1014AMJB |
LT1014AMJ | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, CDIP14, CERDIP- 14 | Maxim Integrated Products | LT1014AMJ/883B vs LT1014AMJ |
LT1014AMJ | IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014AMJ/883B vs LT1014AMJ |