Part Details for LT1014ISW by Analog Devices Inc
Overview of LT1014ISW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1014ISW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1014ISW-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT1014ISW
LT1014ISW CAD Models
LT1014ISW Part Data Attributes:
|
LT1014ISW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1014ISW
Analog Devices Inc
Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for LT1014ISW
This table gives cross-reference parts and alternative options found for LT1014ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014ISW#TRPBF | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1014ISW vs LT1014ISW#TRPBF |
MXL1014IS-T | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014ISW vs MXL1014IS-T |
LT1014ISW#PBF | Quad Precision Op Amp | Analog Devices Inc | LT1014ISW vs LT1014ISW#PBF |
MXL1014IS+T | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SO-16 | Maxim Integrated Products | LT1014ISW vs MXL1014IS+T |
LT1014ISW | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1014ISW vs LT1014ISW |
LT1014DIDWR | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -40 to 105 | Texas Instruments | LT1014ISW vs LT1014DIDWR |
LT1014ISW#TRPBF | Quad Precision Op Amp | Analog Devices Inc | LT1014ISW vs LT1014ISW#TRPBF |
LT1014IS | IC QUAD OP-AMP, 800 uV OFFSET-MAX, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LT1014ISW vs LT1014IS |
LT1014IS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, 0.150 INCH, SLIM, PLASTIC, SO-16 | Maxim Integrated Products | LT1014ISW vs LT1014IS |
MXL1014IS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014ISW vs MXL1014IS |