-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Dual Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4505
|
Newark | Comparator, Soic-8, -40 To 85Deg C, Comparator Type:Micropower, No. Of Channels:2Channels, Response Time/Propogation Delay:-, Supply Voltage Range:1.1V To 40V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1017IS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4551 |
|
$5.1500 / $9.0800 | Buy Now |
DISTI #
505-LT1017IS8#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4402 In Stock |
|
$4.7662 / $8.7300 | Buy Now |
DISTI #
584-LT1017IS8#TRPBF
|
Mouser Electronics | Analog Comparators uP 2x Comp RoHS: Compliant | 177 |
|
$4.7500 / $8.6800 | Buy Now |
DISTI #
V72:2272_06414113
|
Arrow Electronics | Comparator Dual ±20V/40V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 Container: Cut Strips | Americas - 347 |
|
$4.6550 / $8.5780 | Buy Now |
|
Analog Devices Inc | uP 2x Comp Min Qty: 1 Package Multiple: 2500 | 881 |
|
$4.7662 / $8.7300 | Buy Now |
|
Ameya Holding Limited | COMPARAT FAIB_CONSO LT1017 1us | 1988 |
|
RFQ | |
DISTI #
LT1017IS8#TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6800 / $4.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1017IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1017IS8#TRPBF
Analog Devices Inc
Micropower Dual Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1017IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1017IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1017IS8 | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | Analog Devices Inc | LT1017IS8#TRPBF vs LT1017IS8 |
LT1017CS8#TR | LT1017 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1017IS8#TRPBF vs LT1017CS8#TR |
LT1017CS8 | LT1017 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1017IS8#TRPBF vs LT1017CS8 |
LT1017CS8#TRPBF | Micropower Dual Comparator | Analog Devices Inc | LT1017IS8#TRPBF vs LT1017CS8#TRPBF |
LT1017IS8#TR | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | Analog Devices Inc | LT1017IS8#TRPBF vs LT1017IS8#TR |
LT1017CS8#TRPBF | LT1017 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1017IS8#TRPBF vs LT1017CS8#TRPBF |
LT1017IS8#TR | LT1017 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1017IS8#TRPBF vs LT1017IS8#TR |
LT1017CS8#TR | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | Analog Devices Inc | LT1017IS8#TRPBF vs LT1017CS8#TR |
LT1017IS8 | LT1017 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1017IS8#TRPBF vs LT1017IS8 |
LT1017CS8 | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | Analog Devices Inc | LT1017IS8#TRPBF vs LT1017CS8 |