There are no models available for this part yet.
Overview of LT1019IS8-5#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1019IS8-2.5#PBF | Analog Devices | Prec Ref | |
LT1019IS8-5#TRPBF | Analog Devices | Prec Ref | |
LT1019IS8-2.5#TRPBF | Analog Devices | Prec Ref |
Price & Stock for LT1019IS8-5#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM2732
|
Newark | Voltage Ref, Series, 5V, Nsoic-8 Rohs Compliant: Yes |Analog Devices LT1019IS8-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6200 / $13.9300 | Buy Now | |
DISTI #
LT1019IS8-5#PBF-ND
|
DigiKey | IC VREF PRECISION 5V 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$8.2125 / $16.5200 | Buy Now | |
DISTI #
584-LT1019IS8-5#PBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 43 |
|
$8.2800 / $15.2400 | Buy Now | |
Analog Devices Inc | Prec Ref Package Multiple: 100 | 3909 |
|
$8.2125 / $16.5200 | Buy Now | ||
DISTI #
LT1019IS8-5#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.4900 / $9.3100 | Buy Now | |
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ |
CAD Models for LT1019IS8-5#PBF by Analog Devices Inc
Part Data Attributes for LT1019IS8-5#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.25 V
|
Output Voltage-Min
|
4.35 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Width
|
3.9 mm
|
Alternate Parts for LT1019IS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1019IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1019IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1019CS8-5 | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1019IS8-5#PBF vs LT1019CS8-5 |
LT1019CS8-5 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | Analog Devices Inc | LT1019IS8-5#PBF vs LT1019CS8-5 |
LT1019CS8-5#PBF | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1019IS8-5#PBF vs LT1019CS8-5#PBF |
LT1019CS8-5#TRPBF | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1019IS8-5#PBF vs LT1019CS8-5#TRPBF |
LT1019IS8-5#TR | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | Analog Devices Inc | LT1019IS8-5#PBF vs LT1019IS8-5#TR |
LT1019IS8-5#TRPBF | Precision Reference | Analog Devices Inc | LT1019IS8-5#PBF vs LT1019IS8-5#TRPBF |
LT1019CS8-5#PBF | Precision Reference | Analog Devices Inc | LT1019IS8-5#PBF vs LT1019CS8-5#PBF |
LT1019IS8-5 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | Analog Devices Inc | LT1019IS8-5#PBF vs LT1019IS8-5 |
LT1019IS8-5#PBF | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1019IS8-5#PBF vs LT1019IS8-5#PBF |