Datasheets
LT1020CN by:

Overview of: LT1020CN by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LT1020CN

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
13
View this part on Component Electronics, Inc
29
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000

Part Details for: LT1020CN

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: LT1020CN

Part Number Description Manufacturer Compare
LT1020IN Power Circuits LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1020CN vs LT1020IN
LT1020IN#PBF Power Circuits LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1020CN vs LT1020IN#PBF
Part Number Description Manufacturer Compare
LT1020IN#PBF Power Circuits LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1020CN vs LT1020IN#PBF
LT1020CSW Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CN vs LT1020CSW
LT1020IN Power Circuits LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1020CN vs LT1020IN
LT1020ISW#TRPBF Power Circuits LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1020CN vs LT1020ISW#TRPBF
LT1020ISW#PBF Power Circuits Micropower Regulator and Comparator Analog Devices Inc LT1020CN vs LT1020ISW#PBF
LT1020CSW#TR Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CN vs LT1020CSW#TR
LT1020CSW#PBF Power Circuits Micropower Regulator and Comparator Analog Devices Inc LT1020CN vs LT1020CSW#PBF
LT1020CJ Power Circuits 4 V-30 V ADJUSTABLE POSITIVE REGULATOR, CDIP14 Linear Technology LT1020CN vs LT1020CJ
LT1020CN Power Circuits Adjustable Positive Standard Regulator, 4V Min, 30V Max, BIPolar, PDIP14 Analog Devices Inc LT1020CN vs LT1020CN
LT1020ISW Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CN vs LT1020ISW

Related Parts

Update Alert Settings for: LT1020CN by Linear Technology

  • Please alert me when LT1020CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1020CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1020CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1020CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1020CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1020CN by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.