Datasheets
LT1020CSW by:

Overview of: LT1020CSW by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: LT1020CSW

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

LT1020CSW Analog Devices Inc

Buy Now Datasheet

Compare Parts:

LT1020CSW Analog Devices Inc Adjustable Positive Standard Regulator, BIPolar, PDSO16

Source Content uid LT1020CSW
Rohs Code No
Part Life Cycle Code Obsolete
Package Description SOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Number of Functions 1
Number of Terminals 16
Output Current1-Max 0.125 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.642 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for: LT1020CSW

Part Number Description Manufacturer Compare
LT1020CSW Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CSW vs LT1020CSW
LT1020ISW Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CSW vs LT1020ISW
LT1020CSW#PBF Power Circuits Micropower Regulator and Comparator Analog Devices Inc LT1020CSW vs LT1020CSW#PBF
LT1020ISW#PBF Power Circuits Micropower Regulator and Comparator Analog Devices Inc LT1020CSW vs LT1020ISW#PBF
LT1020ISW#TRPBF Power Circuits LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1020CSW vs LT1020ISW#TRPBF
LT1020CSW#TR Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CSW vs LT1020CSW#TR
Part Number Description Manufacturer Compare
LT1020IN#PBF Power Circuits LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1020CSW vs LT1020IN#PBF
LT1020CSW Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CSW vs LT1020CSW
LT1020IN Power Circuits LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1020CSW vs LT1020IN
LT1020ISW#TRPBF Power Circuits LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1020CSW vs LT1020ISW#TRPBF
LT1020ISW#PBF Power Circuits Micropower Regulator and Comparator Analog Devices Inc LT1020CSW vs LT1020ISW#PBF
LT1020CSW#TR Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CSW vs LT1020CSW#TR
LT1020CSW#PBF Power Circuits Micropower Regulator and Comparator Analog Devices Inc LT1020CSW vs LT1020CSW#PBF
LT1020CJ Power Circuits 4 V-30 V ADJUSTABLE POSITIVE REGULATOR, CDIP14 Linear Technology LT1020CSW vs LT1020CJ
LT1020CN Power Circuits LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1020CSW vs LT1020CN
LT1020ISW Power Circuits Adjustable Positive Standard Regulator, BIPolar, PDSO16 Analog Devices Inc LT1020CSW vs LT1020ISW

Related Parts

Update Alert Settings for: LT1020CSW by Analog Devices Inc

  • Please alert me when LT1020CSW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1020CSW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1020CSW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1020CSW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1020CSW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1020CSW by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.