Part Details for LT1021BCN8-7#TRPBF by Analog Devices Inc
Overview of LT1021BCN8-7#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1021BCN8-7#TRPBF
LT1021BCN8-7#TRPBF CAD Models
LT1021BCN8-7#TRPBF Part Data Attributes
|
LT1021BCN8-7#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1021BCN8-7#TRPBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 7V, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.05 V | |
Output Voltage-Min | 6.95 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for LT1021BCN8-7#TRPBF
This table gives cross-reference parts and alternative options found for LT1021BCN8-7#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021BCN8-7#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021BCN8-7#TR | Three Terminal Voltage Reference, 1 Output, 7V, PDIP8 | Analog Devices Inc | LT1021BCN8-7#TRPBF vs LT1021BCN8-7#TR |
LT1021DCN8-7#PBF | Precision Reference | Analog Devices Inc | LT1021BCN8-7#TRPBF vs LT1021DCN8-7#PBF |
LT1021DCN8-7#TRPBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | Linear Technology | LT1021BCN8-7#TRPBF vs LT1021DCN8-7#TRPBF |
LT1021BCN8-7#TRPBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | Linear Technology | LT1021BCN8-7#TRPBF vs LT1021BCN8-7#TRPBF |
LT1021BCN8-7#PBF | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1021BCN8-7#TRPBF vs LT1021BCN8-7#PBF |
LT1021DCN8-7 | Three Terminal Voltage Reference, 1 Output, 7V, PDIP8 | Analog Devices Inc | LT1021BCN8-7#TRPBF vs LT1021DCN8-7 |
LT1021BCN8-7 | Three Terminal Voltage Reference, 1 Output, 7V, PDIP8 | Analog Devices Inc | LT1021BCN8-7#TRPBF vs LT1021BCN8-7 |
LT1021BCN8-7#PBF | Precision Reference | Analog Devices Inc | LT1021BCN8-7#TRPBF vs LT1021BCN8-7#PBF |