Part Details for LT1021CCH-5#PBF by Analog Devices Inc
Overview of LT1021CCH-5#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1021CCH-5#PBF
LT1021CCH-5#PBF CAD Models
LT1021CCH-5#PBF Part Data Attributes:
|
LT1021CCH-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1021CCH-5#PBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BCY, CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% |
Alternate Parts for LT1021CCH-5#PBF
This table gives cross-reference parts and alternative options found for LT1021CCH-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021CCH-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8876202GA | Precision Reference | Analog Devices Inc | LT1021CCH-5#PBF vs 5962-8876202GA |
5962-8876202GC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN-8, Voltage Reference | Linear Technology | LT1021CCH-5#PBF vs 5962-8876202GC |
5962-8876201GX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | LT1021CCH-5#PBF vs 5962-8876201GX |
LT1021DCH-5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021CCH-5#PBF vs LT1021DCH-5 |
LT1021DMH-5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021CCH-5#PBF vs LT1021DMH-5 |
5962-8876202GX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | LT1021CCH-5#PBF vs 5962-8876202GX |
LT1021CCH-5 | Precision Reference | Analog Devices Inc | LT1021CCH-5#PBF vs LT1021CCH-5 |
5962-8876203GX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | LT1021CCH-5#PBF vs 5962-8876203GX |
5962-8876201GC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN-8, Voltage Reference | Linear Technology | LT1021CCH-5#PBF vs 5962-8876201GC |
LT1021CMH-5 | Precision Reference | Analog Devices Inc | LT1021CCH-5#PBF vs LT1021CMH-5 |