LT1021CCN8-10#TR
Description: Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8

Overview of LT1021CCN8-10#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1021CCN8-10#PBF Analog Devices Prec Ref
LT1021CCN8-5#PBF Analog Devices Prec Ref

CAD Models for LT1021CCN8-10#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1021CCN8-10#TR by Analog Devices Inc

LT1021CCN8-10#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
10.005 V
Output Voltage-Min
9.995 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
11.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
7.62 mm
Want to compare parts?
  1. LT1021CCN8-10#TR
    Analog Devices Inc
    Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8
    VS

Alternate Parts for LT1021CCN8-10#TR

This table gives cross-reference parts and alternative options found for LT1021CCN8-10#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021CCN8-10#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1021CIN8-10#TR Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1021CCN8-10#TR vs LT1021CIN8-10#TR
LT1021CCN8-10 LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1021CCN8-10#TR vs LT1021CCN8-10
LT1021CIN8-10 LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1021CCN8-10#TR vs LT1021CIN8-10
LT1021CCN8-10#PBF Precision Reference Analog Devices Inc LT1021CCN8-10#TR vs LT1021CCN8-10#PBF
LT1021CIN8-10#PBF Precision Reference Analog Devices Inc LT1021CCN8-10#TR vs LT1021CIN8-10#PBF
LT1021CIN8-10#PBF LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1021CCN8-10#TR vs LT1021CIN8-10#PBF
LT1021CIN8-10#TRPBF Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1021CCN8-10#TR vs LT1021CIN8-10#TRPBF
LT1021CIN8-10 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1021CCN8-10#TR vs LT1021CIN8-10
LT1021CCN8-10#PBF LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1021CCN8-10#TR vs LT1021CCN8-10#PBF
Part Number Description Manufacturer Compare
5962-8860002GA IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN-8, Voltage Reference Linear Technology LT1021CCN8-10#TR vs 5962-8860002GA
LT1021CIN8-10 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1021CCN8-10#TR vs LT1021CIN8-10
LT1021CIN8-10#TR Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1021CCN8-10#TR vs LT1021CIN8-10#TR
LT1021CCN8-10#PBF Precision Reference Analog Devices Inc LT1021CCN8-10#TR vs LT1021CCN8-10#PBF
5962-8860002GA Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, METAL CAN-8 Defense Logistics Agency LT1021CCN8-10#TR vs 5962-8860002GA
LT1021CMH-10#TR IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology LT1021CCN8-10#TR vs LT1021CMH-10#TR
LT1021CIN8-10#PBF LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1021CCN8-10#TR vs LT1021CIN8-10#PBF
LT1021CIN8-10#TRPBF Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1021CCN8-10#TR vs LT1021CIN8-10#TRPBF
LT1021CMH-10/883 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference Linear Technology LT1021CCN8-10#TR vs LT1021CMH-10/883
LT1021CIN8-10 LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1021CCN8-10#TR vs LT1021CIN8-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1021CCN8-10#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1021CCN8-10#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1021CCN8-10#TR would you like to use for your alert(s)?
  • Please alert me when LT1021CCN8-10#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1021CCN8-10#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1021CCN8-10#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1021CCN8-10#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1021CCN8-10#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1021CCN8-10#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: