Part Details for LT1027DCH-5 by Linear Technology
Overview of LT1027DCH-5 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1027DCH-5
LT1027DCH-5 CAD Models
LT1027DCH-5 Part Data Attributes
|
LT1027DCH-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1027DCH-5
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ADJUST RANGE IS +/-0.05V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% |
Alternate Parts for LT1027DCH-5
This table gives cross-reference parts and alternative options found for LT1027DCH-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1027DCH-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6198CESA+T | Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LT1027DCH-5 vs MAX6198CESA+T |
MAX6129AEUK33-T | Three Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LT1027DCH-5 vs MAX6129AEUK33-T |
LT6656BIDC-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT1027DCH-5 vs LT6656BIDC-3#PBF |
LT1460JCS3-3.3#TR | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | Analog Devices Inc | LT1027DCH-5 vs LT1460JCS3-3.3#TR |
LT1019CS8-10#TRPBF | Precision Reference | Analog Devices Inc | LT1027DCH-5 vs LT1019CS8-10#TRPBF |
LT1460BIS8-5#TR | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8 | Analog Devices Inc | LT1027DCH-5 vs LT1460BIS8-5#TR |
MAX6241AESA+T | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LT1027DCH-5 vs MAX6241AESA+T |
ADR363AUJZ-R2 | Low Power, Low Noise Voltage Reference with Sink/Source Capability, 3.0 VOUT | Analog Devices Inc | LT1027DCH-5 vs ADR363AUJZ-R2 |
ADR280ART-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | LT1027DCH-5 vs ADR280ART-REEL7 |
MAX6241BESA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | LT1027DCH-5 vs MAX6241BESA+ |