Part Details for LT1032CN by Linear Technology
Overview of LT1032CN by Linear Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1032CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 13 |
|
$2.6936 / $4.1440 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 6 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 296 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 128 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 1 |
|
$5.3400 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 1 |
|
$5.3400 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 10 |
|
$2.7750 / $5.5500 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 7 |
|
$4.1800 / $5.7000 | Buy Now |
|
ComSIT USA | QUAD LOW POWER LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for LT1032CN
LT1032CN CAD Models
LT1032CN Part Data Attributes:
|
LT1032CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1032CN
Linear Technology
LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE; RESPONSE CONTROL | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; EIA-423 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8.8 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1032CN
This table gives cross-reference parts and alternative options found for LT1032CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1032CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1032MJ | QUAD LINE DRIVER, CDIP14 | Linear Technology | LT1032CN vs LT1032MJ |
LT1032CN#TRPBF | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032CN vs LT1032CN#TRPBF |
LT1032IN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032CN vs LT1032IN |
LT1032IN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1032CN vs LT1032IN#PBF |
5962-8944001CX | IC QUAD LINE DRIVER, CDIP14, HERMETIC SEALED, CERDIP-14, Line Driver or Receiver | Linear Technology | LT1032CN vs 5962-8944001CX |
LT1032MJ/883B | LINE DRIVER, CDIP14 | Linear Technology | LT1032CN vs LT1032MJ/883B |
FT1032CN | Line Driver, 4 Func, 4 Driver, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1032CN vs FT1032CN |