Part Details for LT1034CS8-2.5#PBF by Analog Devices Inc
Overview of LT1034CS8-2.5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT1034CS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1034CS8-2.5#PBF-ND
|
DigiKey | IC VREF SHUNT 1.6% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$4.3905 / $7.7400 | Buy Now |
DISTI #
584-LT1034CS8-2.5PBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 0 |
|
$4.3800 / $7.7400 | Order Now |
|
Analog Devices Inc | uP 2x Ref Min Qty: 1 Package Multiple: 100 | 1515 |
|
$4.3905 / $7.7400 | Buy Now |
|
Rochester Electronics | LT1034 - 2.5V Micropower Dual Reference RoHS: Compliant Status: Active Min Qty: 1 | 3196 |
|
$3.9900 / $4.7000 | Buy Now |
DISTI #
LT1034CS8-2.5PBF
|
TME | IC: voltage reference source, 2.5V, ±1.6%, SO8, 20mA Min Qty: 1 | 0 |
|
$1.9700 / $2.6600 | RFQ |
Part Details for LT1034CS8-2.5#PBF
LT1034CS8-2.5#PBF CAD Models
LT1034CS8-2.5#PBF Part Data Attributes:
|
LT1034CS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034CS8-2.5#PBF
Analog Devices Inc
Micropower Dual Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.57 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1034CS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1034CS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034CS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034CS8-2.5#TRPBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034CS8-2.5#TRPBF |
LT1034IS8-2.5#TR | Two Terminal Voltage Reference, 2 Output, 2.5V, PDSO8 | Analog Devices Inc | LT1034CS8-2.5#PBF vs LT1034IS8-2.5#TR |
LT1034CS8-2.5#TR | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034CS8-2.5#TR |
LT1034IS8-2.5#TR | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034IS8-2.5#TR |
LT1034IS8-2.5#PBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034IS8-2.5#PBF |
LT1034IS8-2.5 | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034IS8-2.5 |
LT1034CS8-2.5#PBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034CS8-2.5#PBF |
LT1034CS8-2.5 | Two Terminal Voltage Reference, 2 Output, 2.5V, PDSO8 | Analog Devices Inc | LT1034CS8-2.5#PBF vs LT1034CS8-2.5 |