Part Details for LT1037CDWR by Texas Instruments
Overview of LT1037CDWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LT1037CDWR
LT1037CDWR CAD Models
LT1037CDWR Part Data Attributes
|
LT1037CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1037CDWR
Texas Instruments
OP-AMP, 110uV OFFSET-MAX, 60MHz BAND WIDTH, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 3500000 | |
Width | 7.5 mm |
Alternate Parts for LT1037CDWR
This table gives cross-reference parts and alternative options found for LT1037CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD713JR-16-REEL7 | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | LT1037CDWR vs AD713JR-16-REEL7 |
TC1030EQR | QUAD OP-AMP, 1500 uV OFFSET-MAX, 0.09 MHz BAND WIDTH, PDSO16, QSOP-16 | Microchip Technology Inc | LT1037CDWR vs TC1030EQR |
NE5532ADRE4 | Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 | Texas Instruments | LT1037CDWR vs NE5532ADRE4 |
NE5532AN | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | LT1037CDWR vs NE5532AN |
TLE2024BIDWR | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | LT1037CDWR vs TLE2024BIDWR |
NE5532DE4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LT1037CDWR vs NE5532DE4 |
TLE2024BMDWR | High-Speed, Low-Power, Precision Quad Operational Amplifier 16-SOIC -55 to 125 | Texas Instruments | LT1037CDWR vs TLE2024BMDWR |
OP400HS | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16, | Precision Monolithics Inc | LT1037CDWR vs OP400HS |
NE5532D8R2 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | LT1037CDWR vs NE5532D8R2 |
NE5532D8-T | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier | NXP Semiconductors | LT1037CDWR vs NE5532D8-T |