Part Details for LT1039CS by Linear Technology
Overview of LT1039CS by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LT1039CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 18 Pin, Plastic, SOP | 206 |
|
$2.2230 / $5.1300 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 18 Pin, Plastic, SOP | 14 |
|
$3.7620 / $5.1300 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 18 Pin, Plastic, SOP | 12 |
|
$3.7620 / $5.1300 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 18 Pin, Plastic, SOP | 162 |
|
$3.1635 / $5.1300 | Buy Now |
Part Details for LT1039CS
LT1039CS CAD Models
LT1039CS Part Data Attributes
|
LT1039CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1039CS
Linear Technology
IC LINE TRANSCEIVER, PDSO18, PLASTIC, SOL-18, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 22.1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LT1039CS
This table gives cross-reference parts and alternative options found for LT1039CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1039CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1039CSW#TRPBF | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039CS vs LT1039CSW#TRPBF |
LT1039CS16 | IC LINE TRANSCEIVER, PDSO18, PLASTIC, SOL-18, Line Driver or Receiver | Linear Technology | LT1039CS vs LT1039CS16 |
LT1039CSW#PBF | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039CS vs LT1039CSW#PBF |
LT1039ISW | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1039CS vs LT1039ISW |
LT1039ISW#PBF | RS232 Driver/Receiver with Shutdown | Analog Devices Inc | LT1039CS vs LT1039ISW#PBF |
LT1039CSW | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039CS vs LT1039CSW |
LT1039CSW#TR | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1039CS vs LT1039CSW#TR |
LT1039CSW#TR | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039CS vs LT1039CSW#TR |
LT1039CSW#TRPBF | RS232 Driver/Receiver with Shutdown | Analog Devices Inc | LT1039CS vs LT1039CSW#TRPBF |
LT1039CSW | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1039CS vs LT1039CSW |