Part Details for LT1039ISW#TR by Linear Technology
Overview of LT1039ISW#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1039ISW#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
Part Details for LT1039ISW#TR
LT1039ISW#TR CAD Models
LT1039ISW#TR Part Data Attributes
|
LT1039ISW#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1039ISW#TR
Linear Technology
LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LT1039ISW#TR
This table gives cross-reference parts and alternative options found for LT1039ISW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1039ISW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1039CSW#TR | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039ISW#TR vs LT1039CSW#TR |
LT1039CSW#PBF | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039ISW#TR vs LT1039CSW#PBF |
LT1039ISW#PBF | RS232 Driver/Receiver with Shutdown | Analog Devices Inc | LT1039ISW#TR vs LT1039ISW#PBF |
LT1039ISW#PBF | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1039ISW#TR vs LT1039ISW#PBF |
LT1039CSW | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1039ISW#TR vs LT1039CSW |
LT1039CSW#TRPBF | RS232 Driver/Receiver with Shutdown | Analog Devices Inc | LT1039ISW#TR vs LT1039CSW#TRPBF |
LT1039CSW#TR | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1039ISW#TR vs LT1039CSW#TR |
LT1039ISW | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1039ISW#TR vs LT1039ISW |
LT1039CSW#TRPBF | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039ISW#TR vs LT1039CSW#TRPBF |
LT1039CSW | LT1039 - RS232 Driver/Receiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039ISW#TR vs LT1039CSW |