Power Circuits
LT1054CDW
Texas Instruments
Description: 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC 0 to 70

Overview of LT1054CDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for LT1054CDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7472
Newark Ic, V Reg, Switched Cap, Smd, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1054CDW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.9700
  • 10 $2.7500
  • 25 $2.5700
  • 50 $2.4600
  • 100 $2.3100
  • 250 $2.2000
  • 500 $2.1600
$2.1600 / $2.9700 Buy Now
DISTI # 296-9590-5-ND
DigiKey IC REG CHARG PUMP INV 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 4002
In Stock
  • 1 $3.7500
  • 10 $2.7240
  • 40 $2.3603
  • 120 $2.1571
  • 280 $2.0380
  • 520 $1.9673
  • 1,000 $1.9047
  • 2,520 $1.8338
  • 5,000 $1.7919
$1.7919 / $3.7500 Buy Now
DISTI # 595-LT1054CDW
Mouser Electronics Switching Voltage Regulators Bipolar Regulated V RoHS: Compliant 1442
  • 1 $3.5000
  • 10 $2.9700
  • 120 $2.5700
  • 280 $2.4300
  • 520 $2.1900
  • 1,000 $1.8400
  • 2,520 $1.7500
$1.7500 / $3.5000 Buy Now
Bristol Electronics   129
RFQ
Bristol Electronics   15
RFQ
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, SO, Plastic 596
  • 1 $2.8040
  • 215 $1.2969
  • 464 $1.1567
$1.1567 / $2.8040 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, SO, Plastic 52
  • 1 $2.4500
  • 11 $1.4700
  • 42 $1.2250
$1.2250 / $2.4500 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, SO, Plastic 4
  • 1 $3.8019
  • 4 $2.5346
$2.5346 / $3.8019 Buy Now
DISTI # LT1054CDW
TME PMIC, DC/DC converter, Uin: 3.5÷15VDC, 100mA, SO16-W, Ch: 1, 0÷70°C Min Qty: 1 289
  • 1 $3.5700
  • 3 $3.3500
  • 10 $2.8600
  • 40 $2.3200
$2.3200 / $3.5700 Buy Now
DISTI # SMC-LT1054CDW
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 191
RFQ
Win Source Electronics SWITCHED-CAPACITOR VOLTAGE CONVERTERS WITH REGULATORS 3380
  • 19 $2.7090
  • 45 $2.2230
  • 70 $2.1530
  • 96 $2.0840
  • 125 $2.0140
  • 167 $1.8060
$1.8060 / $2.7090 Buy Now

CAD Models for LT1054CDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1054CDW by Texas Instruments

LT1054CDW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
15 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
7 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
-15 V
Output Voltage-Min
-1.25 V
Output Voltage-Nom
-5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
4.5 mA
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
100 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. LT1054CDW
    Texas Instruments
    3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC 0 to 70
    VS

Alternate Parts for LT1054CDW

This table gives cross-reference parts and alternative options found for LT1054CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICL7662MJA CMOS, Voltage Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc LT1054CDW vs ICL7662MJA
SI7661BA-4 Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN Maxim Integrated Products LT1054CDW vs SI7661BA-4
MAX665C/D Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, DIE-11 Maxim Integrated Products LT1054CDW vs MAX665C/D
TC962COE SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Microchip Technology Inc LT1054CDW vs TC962COE
LMC7669IN SWITCHED CAPACITOR CONVERTER, PDIP8, N08E Texas Instruments LT1054CDW vs LMC7669IN
ICL7662EBA+ Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 Maxim Integrated Products LT1054CDW vs ICL7662EBA+
SP6829EK Switched Capacitor Converter, 0.05A, 35kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Sipex Corporation LT1054CDW vs SP6829EK
MAX665CWE-T Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products LT1054CDW vs MAX665CWE-T
TC962MJA Switched Capacitor Converter, CMOS, CDIP8 Teledyne Technologies Inc LT1054CDW vs TC962MJA
ICL7662MJA+ Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, CDIP8, ROHS COMPLIANT, CERDIP-8 Maxim Integrated Products LT1054CDW vs ICL7662MJA+

Related Parts for LT1054CDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1054CDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1054CDW by Texas Instruments

Select Manufacturer
Which Manufacturer of LT1054CDW would you like to use for your alert(s)?
  • Please alert me when LT1054CDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1054CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1054CDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1054CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1054CDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1054CDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: