-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17595-1-ND
|
DigiKey | IC REG CHARG PUMP INV 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36 In Stock |
|
$1.5924 / $3.3800 | Buy Now |
DISTI #
595-LT1054IDWR
|
Mouser Electronics | Switching Voltage Regulators Switched-Capacitor Voltage Converter RoHS: Compliant | 1806 |
|
$1.4500 / $3.1800 | Buy Now |
|
Bristol Electronics | 626 |
|
RFQ | ||
DISTI #
SMC-LT1054IDWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3403 |
|
RFQ | |
DISTI #
C1S746202652310
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 2561 |
|
$1.1000 / $1.7300 | Buy Now |
DISTI #
C1S746201536370
|
Chip1Stop | Charge Pump INV/STPUP -5V 100mA 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 550 |
|
$1.5000 / $2.2000 | Buy Now |
DISTI #
LT1054IDWR
|
Direct Components, Inc. | 20 |
|
RFQ | ||
|
LCSC | SOIC-16-300mil Charge Pumps ROHS | 146 |
|
$1.5720 / $1.6617 | Buy Now |
|
Win Source Electronics | SWITCHED-CAPACITOR VOLTAGE CONVERTERS WITH REGULATORS | 6300 |
|
$23.2840 / $34.9260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1054IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1054IDWR
Texas Instruments
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | -15 V | |
Output Voltage-Min | -1.25 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1054IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7662MJA | CMOS, Voltage Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | LT1054IDWR vs ICL7662MJA |
SI7661BA-4 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | LT1054IDWR vs SI7661BA-4 |
MAX665C/D | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, DIE-11 | Maxim Integrated Products | LT1054IDWR vs MAX665C/D |
TC962COE | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | LT1054IDWR vs TC962COE |
LMC7669IN | SWITCHED CAPACITOR CONVERTER, PDIP8, N08E | Texas Instruments | LT1054IDWR vs LMC7669IN |
ICL7662EBA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LT1054IDWR vs ICL7662EBA+ |
SP6829EK | Switched Capacitor Converter, 0.05A, 35kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Sipex Corporation | LT1054IDWR vs SP6829EK |
MAX665CWE-T | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LT1054IDWR vs MAX665CWE-T |
TC962MJA | Switched Capacitor Converter, CMOS, CDIP8 | Teledyne Technologies Inc | LT1054IDWR vs TC962MJA |
ICL7662MJA+ | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, CDIP8, ROHS COMPLIANT, CERDIP-8 | Maxim Integrated Products | LT1054IDWR vs ICL7662MJA+ |