Part Details for LT1055CN8#PBF by Linear Technology
Overview of LT1055CN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1055CN8#PBF | Analog Devices | Prec, Hi Speed, JFET In Op Amp |
Part Details for LT1055CN8#PBF
LT1055CN8#PBF CAD Models
LT1055CN8#PBF Part Data Attributes
|
LT1055CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1055CN8#PBF
Linear Technology
LT1055 - Precision, High Speed, JFET Input Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00008 µA | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 7.5 V/us | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 60000 | |
Width | 7.62 mm |
Alternate Parts for LT1055CN8#PBF
This table gives cross-reference parts and alternative options found for LT1055CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1055CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1055CN8 | LT1055 - Precision, High Speed, JFET Input Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1055CN8#PBF vs LT1055CN8 |
LT1055CN8#PBF | Precision, High Speed, JFET Input Operational Amplifiers | Analog Devices Inc | LT1055CN8#PBF vs LT1055CN8#PBF |
LT1055CN8#TRPBF | Operational Amplifier, 1 Func, 1250uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1055CN8#PBF vs LT1055CN8#TRPBF |
LT1055CN8#TR | Operational Amplifier, 1 Func, 1250uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1055CN8#PBF vs LT1055CN8#TR |
LT1055CN8#TRPBF | IC OP-AMP, 1250 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1055CN8#PBF vs LT1055CN8#TRPBF |
FT1055CN8 | Operational Amplifier, 1 Func, 700uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1055CN8#PBF vs FT1055CN8 |