Part Details for LT1058SW#TRPBF by Analog Devices Inc
Overview of LT1058SW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1058SW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1058SW#TRPBFTR-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 16SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7449 | Buy Now |
DISTI #
584-LT1058SW#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps RoHS: Compliant | 0 |
|
$8.6100 | Order Now |
|
Analog Devices Inc | 4x JFET In Prec Hi Speed Op Am Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
LT1058SW#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4000 / $8.7400 | Buy Now |
Part Details for LT1058SW#TRPBF
LT1058SW#TRPBF CAD Models
LT1058SW#TRPBF Part Data Attributes
|
LT1058SW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1058SW#TRPBF
Analog Devices Inc
Dual and Quad, JFET Input Precision High Speed Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 7.493 mm |
Alternate Parts for LT1058SW#TRPBF
This table gives cross-reference parts and alternative options found for LT1058SW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1058SW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1058SW#TR | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1058SW#TRPBF vs LT1058SW#TR |
LT1058SW#TRPBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1058SW#TRPBF vs LT1058SW#TRPBF |
LT1058SW#TR | Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO16 | Analog Devices Inc | LT1058SW#TRPBF vs LT1058SW#TR |
LT1058S | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LT1058SW#TRPBF vs LT1058S |
LT1058MS | IC QUAD OP-AMP, 75 uV OFFSET-MAX, PDSO, Operational Amplifier | Linear Technology | LT1058SW#TRPBF vs LT1058MS |
LT1058SW#PBF | Dual and Quad, JFET Input Precision High Speed Op Amps | Analog Devices Inc | LT1058SW#TRPBF vs LT1058SW#PBF |
LT1058SW#PBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1058SW#TRPBF vs LT1058SW#PBF |