There are no models available for this part yet.
Overview of LT1070HVCT#06PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070HVCT#06PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1070HVCT#PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1010CT#06PBF | Analog Devices | Fast 150mA Pwr Buf |
Price & Stock for LT1070HVCT#06PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT1070HVCT#06PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A TO220 Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9666 | Buy Now | |
DISTI #
584-LT1070HVCT#06PBF
|
Mouser Electronics | Switching Voltage Regulators 5A & 2.5A Hi Eff Sw Regs RoHS: Compliant | 0 |
|
$17.4000 / $20.5500 | Order Now | |
Analog Devices Inc | 5A & 2.5A Hi Eff Sw Regs Package Multiple: 50 | 800 |
|
$9.6900 / $12.2600 | Buy Now | ||
DISTI #
LT1070HVCT06PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.5200 / $14.5400 | Buy Now |
CAD Models for LT1070HVCT#06PBF by Analog Devices Inc
Part Data Attributes for LT1070HVCT#06PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, TO-220, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
05-08-1421 (FLOW 06)
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PZFM-T5
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current-Max
|
11 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
47 kHz
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s)
|
30
|