There are no models available for this part yet.
Overview of LT1070HVCT#PBF06 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070HVCT#06PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1070HVCT#PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs |
CAD Models for LT1070HVCT#PBF06 by Linear Technology
Part Data Attributes for LT1070HVCT#PBF06 by Linear Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SFM
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PZFM-T5
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
11 A
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
9 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
47 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|