There are no models available for this part yet.
Overview of LT1070IT#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070IT#PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1070IT#06PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs |
CAD Models for LT1070IT#PBF by Linear Technology
Part Data Attributes for LT1070IT#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-220
|
Package Description
|
PLASTIC, TO-220, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
T
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PZFM-T5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
11 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP5,.15,.2,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
47 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for LT1070IT#PBF
This table gives cross-reference parts and alternative options found for LT1070IT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1070IT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1070IT#PBF | 5A and 2.5A High Efficiency Switching Regulators | Analog Devices Inc | LT1070IT#PBF vs LT1070IT#PBF |
LT1070CKV | 13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, ZFM-5 | Texas Instruments | LT1070IT#PBF vs LT1070CKV |