Part Details for LT1080CSW#TRPBF by Analog Devices Inc
Overview of LT1080CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1080CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1080CSW#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1085 | Buy Now |
DISTI #
584-LT1080CSW#TRPBF
|
Mouser Electronics | RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv RoHS: Compliant | 0 |
|
$6.1000 | Order Now |
|
Analog Devices Inc | Advanced L Pwr 5V RS232 2x Drv Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$5.3500 / $6.1085 | Buy Now |
DISTI #
LT1080CSW#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.7800 / $6.0100 | Buy Now |
Part Details for LT1080CSW#TRPBF
LT1080CSW#TRPBF CAD Models
LT1080CSW#TRPBF Part Data Attributes
|
LT1080CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1080CSW#TRPBF
Analog Devices Inc
Advanced Low Power 5V RS232 Dual Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LT1080CSW#TRPBF
This table gives cross-reference parts and alternative options found for LT1080CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1080ISW#TRPBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1080CSW#TRPBF vs LT1080ISW#TRPBF |
LT1080ISW#PBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1080CSW#TRPBF vs LT1080ISW#PBF |
LT1080ISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | Analog Devices Inc | LT1080CSW#TRPBF vs LT1080ISW |
LT1080CSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | Analog Devices Inc | LT1080CSW#TRPBF vs LT1080CSW |
LT1080IDW-00 | LINE TRANSCEIVER, PDSO18 | Texas Instruments | LT1080CSW#TRPBF vs LT1080IDW-00 |
LT1080ISW | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1080CSW#TRPBF vs LT1080ISW |