There are no models available for this part yet.
Overview of LT1081CN by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1081CN#PBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for LT1081CN by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1251 |
|
RFQ | ||||
Bristol Electronics | 100 |
|
RFQ | ||||
Bristol Electronics | 97 |
|
RFQ | ||||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 352 |
|
$5.1000 / $12.7500 | Buy Now | ||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 36 |
|
$2.7400 / $4.1100 | Buy Now | ||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 36 |
|
$7.8625 / $12.7500 | Buy Now | ||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 30 |
|
$3.1232 / $4.6848 | Buy Now | ||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 18 |
|
$8.5000 / $12.7500 | Buy Now | ||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 15 |
|
$8.5000 / $12.7500 | Buy Now | ||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 1 |
|
$5.5500 | Buy Now |
CAD Models for LT1081CN by Linear Technology
Part Data Attributes for LT1081CN by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
3.937 mm
|
Supply Current-Max
|
22 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LT1081CN
This table gives cross-reference parts and alternative options found for LT1081CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1081CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1081CN#PBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CN vs LT1081CN#PBF |
LT1081CN-00 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | LT1081CN vs LT1081CN-00 |
FT1081IJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Force Technologies Ltd | LT1081CN vs FT1081IJ |
LT1081MJ | IC DUAL LINE TRANSCEIVER, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16, Line Driver or Receiver | Linear Technology | LT1081CN vs LT1081MJ |
LT1081CN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16 | Analog Devices Inc | LT1081CN vs LT1081CN |
LT1081CN | Advanced Low-Power 5-V Dual EIA-232 Driver/Receiver 16-PDIP | Texas Instruments | LT1081CN vs LT1081CN |
FT1081CJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Force Technologies Ltd | LT1081CN vs FT1081CJ |
Related Parts for LT1081CN
-
MSP430F149IPMMicrocontrollers
-
LT1081CN#PBFLine Driver or Receivers
-
LT1620CS8Other Analog ICs
-
LTC1594CSAnalog to Digital Converters
-
LT1105CN8Switching Regulator or Controllers
-
LT1351CMS8Operational Amplifiers
-
LTC4260CSWPower Management Circuits
-
LT1129CS8-3.3Linear Regulator ICs
-
IN80C188-16Microprocessors