Part Details for LT1085CM#PBF by Analog Devices Inc
Results Overview of LT1085CM#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1085CM#PBF Information
LT1085CM#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1085CM#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7764
|
Newark | Ldo, Adj, 3A, To-263-3, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:7.5A Rohs Compliant: Yes |Analog Devices LT1085CM#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$5.8600 / $12.0200 | Buy Now |
|
|
Analog Devices Inc | 7.5A, 5A, 3A L Drop Pos Adj Re Package Multiple: 50 | 460 |
|
$4.6900 / $12.0200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.5520 / $10.0800 | Buy Now |
|
DISTI #
LT1085CMPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷28.5V, 3A, D2PAK, SMD Min Qty: 1 | 0 |
|
$6.7200 / $9.0700 | RFQ |
|
DISTI #
LT1085CM#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0600 / $6.6400 | Buy Now |
US Tariff Estimator: LT1085CM#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1085CM#PBF
LT1085CM#PBF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1085CM#PBF Part Data Attributes
|
|
LT1085CM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085CM#PBF
Analog Devices Inc
7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1460 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Dropout Voltage1-Max | 1.5 V | |
| Input-Output Voltage Differential-Max | 25 V | |
| Input-Output Voltage Differential-Min | 1.5 V | |
| JESD-30 Code | R-PSSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 15 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.877 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 Mm |
Alternate Parts for LT1085CM#PBF
This table gives cross-reference parts and alternative options found for LT1085CM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1085CM#TRPBF | Linear Technology | Check for Price | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1085CM#PBF vs LT1085CM#TRPBF |
| LT1085IM#TRPBF | Linear Technology | Check for Price | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | LT1085CM#PBF vs LT1085IM#TRPBF |
| LT1085IM | Linear Technology | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, PLASTIC, D2PAK-3, Adjustable Positive Single Output LDO Regulator | LT1085CM#PBF vs LT1085IM |
LT1085CM#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1085CM is 25V, but it's recommended to keep it below 20V for reliable operation.
-
To ensure a stable and accurate output voltage, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Also, keep the input voltage ripple low and use a good quality input capacitor.
-
The minimum input voltage required for the LT1085CM to regulate the output voltage is 7.5V, but it's recommended to keep it above 8V for reliable operation.
-
The LT1085CM is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To protect the LT1085CM from input voltage surges and spikes, use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input to limit the voltage to a safe level.