-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4561
|
Newark | Instrumentation Amp, 37Khz, 112Db, Soic, No. Of Channels:1Channels, Input Offset Voltage:110Μv, Gain Bandwidth Product:37Khz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Cmrr:112Db Rohs Compliant: Yes |Analog Devices LT1101ISW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$15.1500 / $20.5400 | Buy Now |
DISTI #
505-LT1101ISW#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
29 In Stock |
|
$13.6345 / $19.7500 | Buy Now |
DISTI #
584-LT1101ISW#PBF
|
Mouser Electronics | Instrumentation Amplifiers Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100) RoHS: Compliant | 331 |
|
$13.6300 / $19.7500 | Buy Now |
|
Analog Devices Inc | Prec, uP, 1x S Instr Amp (Fixe Min Qty: 1 Package Multiple: 47 | 6 |
|
$9.3100 / $19.7500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 37KHZ 16SO | 993 |
|
RFQ | |
DISTI #
4019360
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 37KHZ, 112DB, SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.3024 / $20.7234 | Buy Now |
DISTI #
4019360
|
Farnell | INSTRUMENTATION AMP, 37KHZ, 112DB, SOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 47 |
|
$13.5332 / $19.5981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1101ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1101ISW#PBF
Analog Devices Inc
Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Input Offset Current-Max (IIO) | 0.0013 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1101ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1101ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD524AR-16-REEL7 | IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO16, SOIC-16, Instrumentation Amplifier | Analog Devices Inc | LT1101ISW#PBF vs AD524AR-16-REEL7 |
AD524AR-16 | Precision Instrumentation Amplifier | Analog Devices Inc | LT1101ISW#PBF vs AD524AR-16 |
LT1101ISW | Instrumentation Amplifier, 1 Func, 950uV Offset-Max, 0.037MHz Band Width, PDSO16 | Analog Devices Inc | LT1101ISW#PBF vs LT1101ISW |