Part Details for LT1107CN8-12#PBF by Linear Technology
Overview of LT1107CN8-12#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1107CN8-12#PBF
LT1107CN8-12#PBF CAD Models
LT1107CN8-12#PBF Part Data Attributes
|
LT1107CN8-12#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1107CN8-12#PBF
Linear Technology
LT1107 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 88 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1107CN8-12#PBF
This table gives cross-reference parts and alternative options found for LT1107CN8-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1107CN8-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1111CN8-12 | Switching Regulator, Voltage-mode, 1.5A, 88kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1107CN8-12#PBF vs LT1111CN8-12 |
LT1111CN8-12#PBF | LT1111 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1107CN8-12#PBF vs LT1111CN8-12#PBF |
LT1107CN8-12#PBF | Micropower DC/DC Converter Adjustable and Fixed 5V, 12V | Analog Devices Inc | LT1107CN8-12#PBF vs LT1107CN8-12#PBF |
LT1111CN8-12 | LT1111 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1107CN8-12#PBF vs LT1111CN8-12 |