Part Details for LT1122DCJ8#TRPBF by Linear Technology
Overview of LT1122DCJ8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-3#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LT1122DCJ8#TRPBF
LT1122DCJ8#TRPBF CAD Models
LT1122DCJ8#TRPBF Part Data Attributes
|
LT1122DCJ8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1122DCJ8#TRPBF
Linear Technology
IC OP-AMP, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 75 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 13000 | |
Width | 7.62 mm |
Alternate Parts for LT1122DCJ8#TRPBF
This table gives cross-reference parts and alternative options found for LT1122DCJ8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1122DCJ8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1122CCJ8#PBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122DCJ8#TRPBF vs LT1122CCJ8#PBF |
LT1122DCN8#PBF | Fast Settling, JFET Input Operational Amplifier | Analog Devices Inc | LT1122DCJ8#TRPBF vs LT1122DCN8#PBF |
LT1122DCN8#PBF | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122DCJ8#TRPBF vs LT1122DCN8#PBF |
LT1122CCJ8#TRPBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122DCJ8#TRPBF vs LT1122CCJ8#TRPBF |
LT1122DCJ8 | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1122DCJ8#TRPBF vs LT1122DCJ8 |
LT1122DCN8#TRPBF | Operational Amplifier, 1 Func, 900uV Offset-Max, PDIP8 | Analog Devices Inc | LT1122DCJ8#TRPBF vs LT1122DCN8#TRPBF |
LT1122CCN8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1122DCJ8#TRPBF vs LT1122CCN8 |
LT1122DCN8 | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122DCJ8#TRPBF vs LT1122DCN8 |
LT1122CCN8 | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122DCJ8#TRPBF vs LT1122CCN8 |
LT1122CCN8#PBF | Fast Settling, JFET Input Operational Amplifier | Analog Devices Inc | LT1122DCJ8#TRPBF vs LT1122CCN8#PBF |