There are no models available for this part yet.
Overview of LT1122DCN8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1122DCN8#PBF | Analog Devices | Fast Settling, JFET In Op Amp |
Price & Stock for LT1122DCN8#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 50 |
|
$4.0000 / $6.0000 | Buy Now |
CAD Models for LT1122DCN8#PBF by Linear Technology
Part Data Attributes for LT1122DCN8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
LEAD FREE, PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0008 µA
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
96 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.78 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.445 mm
|
Slew Rate-Min
|
35 V/us
|
Slew Rate-Nom
|
65 V/us
|
Supply Current-Max
|
11 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
13000
|
Voltage Gain-Min
|
80000
|
Width
|
7.62 mm
|
Alternate Parts for LT1122DCN8#PBF
This table gives cross-reference parts and alternative options found for LT1122DCN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1122DCN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1122DCJ8#TRPBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122DCN8#PBF vs LT1122DCJ8#TRPBF |
LT1122CCN8#PBF | Fast Settling, JFET Input Operational Amplifier | Analog Devices Inc | LT1122DCN8#PBF vs LT1122CCN8#PBF |
LT1122DCN8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1122DCN8#PBF vs LT1122DCN8 |
LT1122DCJ8#PBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122DCN8#PBF vs LT1122DCJ8#PBF |
LT1122CCN8#TRPBF | Operational Amplifier, 1 Func, 900uV Offset-Max, PDIP8 | Analog Devices Inc | LT1122DCN8#PBF vs LT1122CCN8#TRPBF |
LT1122DCN8#PBF | Fast Settling, JFET Input Operational Amplifier | Analog Devices Inc | LT1122DCN8#PBF vs LT1122DCN8#PBF |
LT1122CCJ8#PBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122DCN8#PBF vs LT1122CCJ8#PBF |
LT1122CCN8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1122DCN8#PBF vs LT1122CCN8 |
LT1122CCJ8 | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | LT1122DCN8#PBF vs LT1122CCJ8 |
LT1122CCJ8#TRPBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122DCN8#PBF vs LT1122CCJ8#TRPBF |