Part Details for LT1126AMJ8#TRPBF by Linear Technology
Overview of LT1126AMJ8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1126AMJ8#TRPBF
LT1126AMJ8#TRPBF CAD Models
LT1126AMJ8#TRPBF Part Data Attributes
|
LT1126AMJ8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1126AMJ8#TRPBF
Linear Technology
IC DUAL OP-AMP, 170 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC, CERAMIC, DIP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Input Offset Voltage-Max | 170 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 65000 | |
Width | 7.62 mm |
Alternate Parts for LT1126AMJ8#TRPBF
This table gives cross-reference parts and alternative options found for LT1126AMJ8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1126AMJ8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1126CS8#PBF | LT1126 - Dual Decompensated Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1126AMJ8#TRPBF vs LT1126CS8#PBF |
LT1126CS8 | LT1126 - Dual Decompensated Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1126AMJ8#TRPBF vs LT1126CS8 |
LT1126CN8 | LT1126 - Dual Decompensated Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1126AMJ8#TRPBF vs LT1126CN8 |
LT1126MJ8#TR | IC DUAL OP-AMP, 250 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1126AMJ8#TRPBF vs LT1126MJ8#TR |
LT1126IS8 | IC DUAL OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | Linear Technology | LT1126AMJ8#TRPBF vs LT1126IS8 |
LT1126MJ8#TRPBF | IC DUAL OP-AMP, 250 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1126AMJ8#TRPBF vs LT1126MJ8#TRPBF |
LT1126AMJ8 | IC DUAL OP-AMP, 170 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1126AMJ8#TRPBF vs LT1126AMJ8 |
LT1126ACN8#PBF | Dual Decompensated Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1126AMJ8#TRPBF vs LT1126ACN8#PBF |
LT1126CJ8#TRPBF | IC DUAL OP-AMP, 200 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1126AMJ8#TRPBF vs LT1126CJ8#TRPBF |
5962-9862801QPA | IC DUAL OP-AMP, 100 uV OFFSET-MAX, 45 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1126AMJ8#TRPBF vs 5962-9862801QPA |