Datasheets
LT1136ACSW#TRPBF by:

LT1136A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C

Part Details for LT1136ACSW#TRPBF by Linear Technology

Overview of LT1136ACSW#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1136ACSW#TRPBF Analog Devices Advanced L Pwr 5V RS232 Drvrs/
LT1136ACSW#PBF Analog Devices Advanced L Pwr 5V RS232 Drvrs/
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Part Details for LT1136ACSW#TRPBF

LT1136ACSW#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1136ACSW#TRPBF Part Data Attributes

LT1136ACSW#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1136ACSW#TRPBF Linear Technology LT1136A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOP-28
Pin Count 28
Manufacturer Package Code SW
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.89 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 600 ns
Receiver Number of Bits 5
Seated Height-Max 2.642 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1300 ns
Width 7.493 mm

Alternate Parts for LT1136ACSW#TRPBF

This table gives cross-reference parts and alternative options found for LT1136ACSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1136ACSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1136ACSW#TRPBF Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) Analog Devices Inc LT1136ACSW#TRPBF vs LT1136ACSW#TRPBF
LT1136ACSW#PBF LT1136A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LT1136ACSW#TRPBF vs LT1136ACSW#PBF
LT1136ACSW#PBF Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) Analog Devices Inc LT1136ACSW#TRPBF vs LT1136ACSW#PBF
LT1136ACSW#TR LT1136A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LT1136ACSW#TRPBF vs LT1136ACSW#TR
Part Number Description Manufacturer Compare
LT1136CS IC LINE TRANSCEIVER, PDSO28, 0.600 INCH, PLASTIC, SOL-28, Line Driver or Receiver Linear Technology LT1136ACSW#TRPBF vs LT1136CS
LT1136ACS IC LINE TRANSCEIVER, PDSO28, PLASTIC, SOL-28, Line Driver or Receiver Linear Technology LT1136ACSW#TRPBF vs LT1136ACS
LT1136ACSW#PBF LT1136A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LT1136ACSW#TRPBF vs LT1136ACSW#PBF
LT1136ACSW#TRPBF Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) Analog Devices Inc LT1136ACSW#TRPBF vs LT1136ACSW#TRPBF
LT1136ACSW#TR LT1136A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LT1136ACSW#TRPBF vs LT1136ACSW#TR
LT1136ACSW#PBF Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) Analog Devices Inc LT1136ACSW#TRPBF vs LT1136ACSW#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1136ACSW#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1136ACSW#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT1136ACSW#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1136ACSW#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1136ACSW#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1136ACSW#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1136ACSW#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1136ACSW#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1136ACSW#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: