There are no models available for this part yet.
Overview of LT1136ACSW by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1136ACSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
LT1136ACSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ |
Price & Stock for LT1136ACSW by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 456 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 270 |
|
$1.9286 / $4.7040 | Buy Now | ||
Bristol Electronics | 80 |
|
RFQ | ||||
Bristol Electronics | 67 |
|
RFQ | ||||
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 2238 |
|
$2.8875 / $8.2500 | Buy Now | ||
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 363 |
|
$3.5750 / $8.2500 | Buy Now | ||
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 216 |
|
$2.7300 / $6.3000 | Buy Now | ||
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 64 |
|
$5.0875 / $8.2500 | Buy Now | ||
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 55 |
|
$5.0875 / $8.2500 | Buy Now | ||
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SOP | 30 |
|
$9.2500 / $15.0000 | Buy Now |
CAD Models for LT1136ACSW by Linear Technology
Part Data Attributes for LT1136ACSW by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Manufacturer Package Code
|
SW
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.89 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
600 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
2.642 mm
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
1300 ns
|
Width
|
7.493 mm
|
Alternate Parts for LT1136ACSW
This table gives cross-reference parts and alternative options found for LT1136ACSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1136ACSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1136ACSW#TRPBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1136ACSW vs LT1136ACSW#TRPBF |
LT1136ACSW#PBF | LT1136A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1136ACSW vs LT1136ACSW#PBF |
LT1136ACSW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1136ACSW vs LT1136ACSW#PBF |
LT1136ACSW#TR | LT1136A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1136ACSW vs LT1136ACSW#TR |
Related Parts for LT1136ACSW
-
STR712FR2H6Microcontrollers
-
LT1137ACGLine Driver or Receivers
-
MAX1080BCUPAnalog to Digital Converters
-
LT1109CS8-12Switching Regulator or Controllers
-
LT1193CS8Operational Amplifiers
-
MAX4614EUDMultiplexers or Switches
-
LT1086IMLinear Regulator ICs
-
LT1004IDR-2-5Voltage References
-
STPS20L15G-TRRectifier Diodes