Part Details for LT1160CS#PBF by Analog Devices Inc
Results Overview of LT1160CS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1160CS#PBF Information
LT1160CS#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1160CS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7855
|
Newark | Ic, Gate Driver, H-Bridge, 10V-15V, Soic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:14Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1160CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$4.1600 / $8.1300 | Buy Now |
|
|
Analog Devices Inc | Half-/Full-Bridge N-Ch Pwr MOS Package Multiple: 55 | 3611 |
|
$3.7700 / $10.2100 | Buy Now |
|
|
Rochester Electronics | LT1160 - Half-/Full-Bridge N-Channel Power MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$3.9700 / $4.9600 | Buy Now |
|
DISTI #
LT1160CS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 110 | 0 |
|
$4.8700 / $5.3400 | Buy Now |
US Tariff Estimator: LT1160CS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1160CS#PBF
LT1160CS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1160CS#PBF Part Data Attributes
|
|
LT1160CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1160CS#PBF
Analog Devices Inc
Half-/Full-Bridge N-Channel Power MOSFET Drivers
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | SOP, | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1610 (S14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| High Side Driver | YES | |
| Input Characteristics | SCHMITT TRIGGER | |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | TOTEM-POLE | |
| Output Peak Current Limit-Nom | 1.5 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 15 mA | |
| Supply Voltage-Max | 15 V | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.6 µs | |
| Turn-on Time | 0.5 µs | |
| Width | 3.9 mm |
Alternate Parts for LT1160CS#PBF
This table gives cross-reference parts and alternative options found for LT1160CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1160CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1160IS#PBF | Analog Devices Inc | Check for Price | Half-/Full-Bridge N-Channel Power MOSFET Drivers | LT1160CS#PBF vs LT1160IS#PBF |
| LT1160IS | Analog Devices Inc | Check for Price | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDSO14 | LT1160CS#PBF vs LT1160IS |
| LT1160CS | Linear Technology | Check for Price | LT1160 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1160CS#PBF vs LT1160CS |
LT1160CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1160CS#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output capacitors close to the device.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the input and output resistors are within the recommended range. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground.
-
The LT1160CS#PBF can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent overheating.
-
The LT1160CS#PBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the LT1160CS#PBF, start by checking the input voltage, output voltage, and output current. Verify that the component values are correct and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, try replacing the device or checking for soldering or assembly errors.