Part Details for LT1167ACS8#TR by Linear Technology
Overview of LT1167ACS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1167ACS8#TR
LT1167ACS8#TR CAD Models
LT1167ACS8#TR Part Data Attributes
|
LT1167ACS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1167ACS8#TR
Linear Technology
LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for LT1167ACS8#TR
This table gives cross-reference parts and alternative options found for LT1167ACS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167ACS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1167AIS8#PBF | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1167ACS8#TR vs LT1167AIS8#PBF |
LT1167ACS8 | Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167ACS8#TR vs LT1167ACS8 |
LT1167ACS8#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1167ACS8#TR vs LT1167ACS8#PBF |
LT1167AIS8#TR | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167ACS8#TR vs LT1167AIS8#TR |
LT1167AIS8#TR | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1167ACS8#TR vs LT1167AIS8#TR |