Part Details for LT1167ACS8#TRPBF by Analog Devices Inc
Overview of LT1167ACS8#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Healthcare
Medical Imaging
Price & Stock for LT1167ACS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4619
|
Newark | Instrumentation Amp, 1Mhz, 140Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:15Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:140Db, Product Range:-Rohs Compliant: Yes |Analog Devices LT1167ACS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1913 |
|
$9.6400 / $15.2200 | Buy Now |
DISTI #
LT1167ACS8#TRPBFCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3446 In Stock |
|
$10.2648 / $16.8400 | Buy Now |
DISTI #
584-LT1167ACS8#TRPBF
|
Mouser Electronics | Instrumentation Amplifiers Single Resistor Gain Programmable, Precision Instrumentation Amplifier RoHS: Compliant | 0 |
|
$10.2600 / $16.8300 | Order Now |
|
Analog Devices Inc | 1x Res Gain Progmable, Prec In Min Qty: 1 Package Multiple: 2500 | 690 |
|
$7.9400 / $16.8400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 1MHZ 8SO | 690 |
|
RFQ | |
DISTI #
4019365RL
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC RoHS: Compliant Min Qty: 10 Container: Reel | 1913 |
|
$12.3742 / $16.4695 | Buy Now |
DISTI #
4019365
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1913 |
|
$12.3742 / $17.9179 | Buy Now |
DISTI #
4019365
|
Farnell | INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1913 |
|
$10.4728 / $16.7640 | Buy Now |
DISTI #
4019365RL
|
Farnell | INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1913 |
|
$10.4728 / $15.4079 | Buy Now |
Part Details for LT1167ACS8#TRPBF
LT1167ACS8#TRPBF CAD Models
LT1167ACS8#TRPBF Part Data Attributes
|
LT1167ACS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1167ACS8#TRPBF
Analog Devices Inc
Single Resistor Gain Programmable, Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for LT1167ACS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1167ACS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167ACS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1167ACS8#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1167ACS8#TRPBF vs LT1167ACS8#PBF |
LT1167AIS8#TR | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1167ACS8#TRPBF vs LT1167AIS8#TR |
LT1167AIS8 | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1167ACS8#TRPBF vs LT1167AIS8 |
LT1167ACS8 | Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167ACS8#TRPBF vs LT1167ACS8 |
LT1167AIS8#TRPBF | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1167ACS8#TRPBF vs LT1167AIS8#TRPBF |
LT1167AIS8 | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167ACS8#TRPBF vs LT1167AIS8 |
LT1167AIS8#PBF | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1167ACS8#TRPBF vs LT1167AIS8#PBF |
LT1167AIS8#TR | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167ACS8#TRPBF vs LT1167AIS8#TR |
LT1167ACS8#TR | Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167ACS8#TRPBF vs LT1167ACS8#TR |