Part Details for LT1167IS8#TRPBF by Analog Devices Inc
Overview of LT1167IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Healthcare
Medical Imaging
Price & Stock for LT1167IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6554
|
Newark | Instrumentation Amp, 1Mhz, 140Db, Nsoic Rohs Compliant: Yes |Analog Devices LT1167IS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2420 |
|
$7.4200 / $11.7100 | Buy Now |
DISTI #
LT1167IS8#TRPBFCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2849 In Stock |
|
$6.8648 / $11.2600 | Buy Now |
DISTI #
584-LT1167IS8#TRPBF
|
Mouser Electronics | Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp RoHS: Compliant | 2500 |
|
$6.8600 / $11.2500 | Buy Now |
|
Analog Devices Inc | 1x Res Gain Progmable, Prec In Min Qty: 1 Package Multiple: 2500 | 570 |
|
$6.8648 / $11.2600 | Buy Now |
DISTI #
LT1167IS8#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.8500 / $7.1300 | Buy Now |
Part Details for LT1167IS8#TRPBF
LT1167IS8#TRPBF CAD Models
LT1167IS8#TRPBF Part Data Attributes:
|
LT1167IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1167IS8#TRPBF
Analog Devices Inc
Single Resistor Gain Programmable, Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 81 dB | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for LT1167IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1167IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1167CS8#TRPBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1167IS8#TRPBF vs LT1167CS8#TRPBF |
LT1167CS8#PBF | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1167IS8#TRPBF vs LT1167CS8#PBF |
LT1167IS8 | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167IS8#TRPBF vs LT1167IS8 |
LT1167CS8#TR | Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167IS8#TRPBF vs LT1167CS8#TR |
LT1167IS8#TR | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1MHz Band Width, PDSO8 | Analog Devices Inc | LT1167IS8#TRPBF vs LT1167IS8#TR |
LT1167IS8 | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1167IS8#TRPBF vs LT1167IS8 |
LT1167IS8#TR | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1167IS8#TRPBF vs LT1167IS8#TR |
LT1167CS8#TRPBF | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1167IS8#TRPBF vs LT1167CS8#TRPBF |