Part Details for LT1168ACN8 by Analog Devices Inc
Overview of LT1168ACN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1168ACN8
LT1168ACN8 CAD Models
LT1168ACN8 Part Data Attributes
|
LT1168ACN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1168ACN8
Analog Devices Inc
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.4MHz Band Width, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bandwidth (3dB)-Nom | 0.4 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.48 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for LT1168ACN8
This table gives cross-reference parts and alternative options found for LT1168ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1168ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1168ACN8#PBF | Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1168ACN8 vs LT1168ACN8#PBF |
LT1168AIN8 | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1168ACN8 vs LT1168AIN8 |
LT1168ACN8#PBF | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1168ACN8 vs LT1168ACN8#PBF |
LT1168AIN8 | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 0.4MHz Band Width, PDIP8 | Analog Devices Inc | LT1168ACN8 vs LT1168AIN8 |
LT1168ACN8 | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1168ACN8 vs LT1168ACN8 |