-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1169CN8#PBF | Analog Devices | 2x L N, pAere Bias C, JFET In |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7866
|
Newark | Op-Amp, 5.3Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:5.3Mhz, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1169CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$7.9800 / $11.5500 | Buy Now |
DISTI #
LT1169CN8#PBF-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$6.8125 / $14.2700 | Buy Now |
DISTI #
584-LT1169CN8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x L N, pAere Bias C, JFET In Op Amp RoHS: Compliant | 201 |
|
$6.8100 / $11.5900 | Buy Now |
|
Analog Devices Inc | 2x L N, pAere Bias C, JFET In Package Multiple: 50 | 6 |
|
$6.8125 / $14.2700 | Buy Now |
DISTI #
LT1169CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$7.0400 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1169CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1169CN8#PBF
Analog Devices Inc
Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 93 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 3.8 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1169CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1169CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1169CN8#PBF | LT1169 - Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1169CN8#PBF vs LT1169CN8#PBF |
LT1169CN8 | LT1169 - Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1169CN8#PBF vs LT1169CN8 |