-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7868
|
Newark | Dc/Dc Conv, Boost, Buck, Inv, 100Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:5A, Product Range:- Rohs Compliant: Yes |Analog Devices LT1170CT#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$11.4100 / $16.5300 | Buy Now |
DISTI #
LT1170CT#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
558 In Stock |
|
$10.9691 / $15.8900 | Buy Now |
DISTI #
584-LT1170CT#PBF
|
Mouser Electronics | Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs RoHS: Compliant | 314 |
|
$10.9600 / $15.8900 | Buy Now |
DISTI #
E54:1762_00080427
|
Arrow Electronics | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 10A 100W 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Europe - 2154 |
|
$9.9240 / $14.1170 | Buy Now |
DISTI #
A01:0375_00080427
|
Arrow Electronics | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 10A 100W 5-Pin(5+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2322 | Asia - 200 |
|
$10.1310 / $12.7640 | Buy Now |
DISTI #
V36:1790_06415253
|
Arrow Electronics | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 10A 100W 5-Pin(5+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2227 | Americas - 1 |
|
$9.5020 / $11.1770 | Buy Now |
|
Analog Devices Inc | 100kHz, 5A, 2.5A & 1.25A Hi Ef Min Qty: 1 Package Multiple: 50 | 14412 |
|
$7.4900 / $15.8900 | Buy Now |
DISTI #
LT1170CT
|
TME | IC: PMIC, DC/DC converter, 3÷65VDC, 5A, ZIP5, Topology: buck-boost Min Qty: 1 | 0 |
|
$24.7000 / $33.3000 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, 3÷65VDC, 5A, ZIP5, Topology: buck-boost | 300 |
|
RFQ | |
DISTI #
LT1170CT#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6700 / $11.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1170CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1170CT#PBF
Analog Devices Inc
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 11 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1170CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1170CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1170IT | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, PZFM5 | Analog Devices Inc | LT1170CT#PBF vs LT1170IT |
LT1170IT#PBF | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1170CT#PBF vs LT1170IT#PBF |
LT1170CT | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CT#PBF vs LT1170CT |
LT1170CT#PBF | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CT#PBF vs LT1170CT#PBF |
LT1170IT | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1170CT#PBF vs LT1170IT |