Part Details for LT1170HVCT#PBF by Analog Devices Inc
Results Overview of LT1170HVCT#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1170HVCT#PBF Information
LT1170HVCT#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1170HVCT#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7870
|
Newark | Dc/Dc Conv, Boost, Buck, Inv, 100Khz, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:3V, Input Voltage Max:60V, Max Output Current:5A, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1170HVCT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$12.4600 / $17.7400 | Buy Now |
|
|
Analog Devices Inc | 100kHz, 5A, 2.5A & 1.25A Hi Ef Package Multiple: 50 | 1455 |
|
$9.6900 / $20.8700 | Buy Now |
|
DISTI #
LT1170HVCT
|
TME | PMIC, DC/DC converter, 3÷75VDC, 5A, TO220-5, THT, Ch: 1, tube Min Qty: 1 | 0 |
|
$11.4000 / $14.6000 | RFQ |
|
DISTI #
LT1170HVCT#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.5200 / $14.5400 | Buy Now |
US Tariff Estimator: LT1170HVCT#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1170HVCT#PBF
LT1170HVCT#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1170HVCT#PBF Part Data Attributes
|
|
LT1170HVCT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1170HVCT#PBF
Analog Devices Inc
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | ZFM, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1421 (STD) | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 10.22 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 11 A | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | ZFM | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 21.53 mm | |
| Supply Current-Max (Isup) | 9 mA | |
| Surface Mount | NO | |
| Switcher Configuration | BOOST | |
| Switching Frequency-Max | 115 kHz | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 1.7 mm | |
| Terminal Position | ZIG-ZAG | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.38 mm |
Alternate Parts for LT1170HVCT#PBF
This table gives cross-reference parts and alternative options found for LT1170HVCT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1170HVCT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1170HVIT | Linear Technology | Check for Price | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1170HVCT#PBF vs LT1170HVIT |
| LT1170HVIT#PBF | Linear Technology | Check for Price | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1170HVCT#PBF vs LT1170HVIT#PBF |
| LT1170HVIT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, PZFM5 | LT1170HVCT#PBF vs LT1170HVIT |
| LT1170HVCT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, BIPolar, PZFM5 | LT1170HVCT#PBF vs LT1170HVCT |
| LT1170HVCT | Linear Technology | Check for Price | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1170HVCT#PBF vs LT1170HVCT |
LT1170HVCT#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1170HVCT is 60V, but it's recommended to operate within the specified input voltage range of 3.5V to 60V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) to filter out noise and ripple.
-
The maximum output current that the LT1170HVCT can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0.1A to 1.5A for optimal performance and reliability.
-
To protect the LT1170HVCT from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the input voltage and shut down the device if it exceeds the specified voltage range.
-
The thermal shutdown temperature of the LT1170HVCT is typically around 150°C, but it's recommended to operate the device within the specified operating temperature range of -40°C to 125°C for optimal performance and reliability.