-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4634
|
Newark | Dc/Dc Conv, Boost, Buck, Inv, 100Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:1.25A Rohs Compliant: Yes |Analog Devices LT1172CS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1514 |
|
$5.6200 / $9.9000 | Buy Now |
DISTI #
505-LT1172CS8#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1.25A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1874 In Stock |
|
$5.1995 / $9.5200 | Buy Now |
DISTI #
584-LT1172CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators RoHS: Compliant | 2541 |
|
$5.1900 / $9.5200 | Buy Now |
|
Analog Devices Inc | 100kHz, 5A, 2.5A & 1.25A Hi Ef Min Qty: 1 Package Multiple: 2500 | 377 |
|
$5.1995 / $9.5200 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 8SOIC | 1997 |
|
RFQ | |
DISTI #
4024512
|
element14 Asia-Pacific | DC/DC CONV, BOOST, BUCK, INV, 100KHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1514 |
|
$5.7063 / $10.0523 | Buy Now |
DISTI #
4024512RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, BUCK, INV, 100KHZ RoHS: Compliant Min Qty: 10 Container: Reel | 1514 |
|
$5.7063 / $9.0890 | Buy Now |
DISTI #
4024512RL
|
Farnell | DC/DC CONV, BOOST, BUCK, INV, 100KHZ RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1514 |
|
$5.3450 / $8.4598 | Buy Now |
DISTI #
4024512
|
Farnell | DC/DC CONV, BOOST, BUCK, INV, 100KHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1514 |
|
$5.3450 / $9.3569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1172CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1172CS8#TRPBF
Analog Devices Inc
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1172CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1172CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1172CS8 | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1172CS8#TRPBF vs LT1172CS8 |
LT1172IS8#TRPBF | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1172CS8#TRPBF vs LT1172IS8#TRPBF |
LT1172CS8#TR | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1172CS8#TRPBF vs LT1172CS8#TR |
LT1172CS8#TRPBF | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1172CS8#TRPBF vs LT1172CS8#TRPBF |
LT1172CS8#PBF | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1172CS8#TRPBF vs LT1172CS8#PBF |
LT1172IS8#TR | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1172CS8#TRPBF vs LT1172IS8#TR |
LT1172CS8 | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1172CS8#TRPBF vs LT1172CS8 |
LT1172IS8#PBF | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1172CS8#TRPBF vs LT1172IS8#PBF |
LT1172IS8#TR | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1172CS8#TRPBF vs LT1172IS8#TR |