Part Details for LT1175CQ#TRPBF by Analog Devices Inc
Results Overview of LT1175CQ#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1175CQ#TRPBF Information
LT1175CQ#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1175CQ#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4638
|
Newark | Ldo, Adj, 0.5A, To-263-5, 0 To 70Deg C, Output Type:Adjustable, Input Voltage Min:-20V, Input Voltage Max:-4.3V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1175CQ#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 644 |
|
$5.1100 / $10.5600 | Buy Now |
|
|
Analog Devices Inc | 500mA Neg L Drop uP Reg Min Qty: 1 Package Multiple: 750 | 1946 |
|
$4.0900 / $10.8500 | Buy Now |
|
DISTI #
LT1175CQ#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$5.2800 / $5.6400 | Buy Now |
|
|
Chip Stock | LT1175-500mANegativeLowDropoutMicropowerRegulator | 3420 |
|
RFQ |
US Tariff Estimator: LT1175CQ#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1175CQ#TRPBF
LT1175CQ#TRPBF Part Data Attributes
|
|
LT1175CQ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175CQ#TRPBF
Analog Devices Inc
500mA Negative Low Dropout Micropower Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1461 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | ADJUSTABLE | |
| Dropout Voltage1-Max | 0.7 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input-Output Voltage Differential-Max | 20 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 mm | |
| Load Regulation-Max(%) | 0.35% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 10 V | |
| Output Voltage1-Min | 2 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-263 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 4.877 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.702 mm | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 mm |
Alternate Parts for LT1175CQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1175CQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1175IQ#PBF | Analog Devices Inc | $6.4077 | 500mA Negative Low Dropout Micropower Regulator | LT1175CQ#TRPBF vs LT1175IQ#PBF |
| LT1175CQ#PBF | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1175CQ#TRPBF vs LT1175CQ#PBF |
| LT1175IQ#TRPBF | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1175CQ#TRPBF vs LT1175IQ#TRPBF |
| LT1175CQ#TRPBF | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1175CQ#TRPBF vs LT1175CQ#TRPBF |
| LT1175MPQ#PBF | Analog Devices Inc | Check for Price | 500mA Negative Low Dropout Micropower Regulator | LT1175CQ#TRPBF vs LT1175MPQ#PBF |
| LT1175CQ#TR | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1175CQ#TRPBF vs LT1175CQ#TR |
| LT1175MPQ#TR | Linear Technology | Check for Price | IC VREG 2 V-10 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Adjustable Negative Single Output LDO Regulator | LT1175CQ#TRPBF vs LT1175MPQ#TR |
| LT1175MPQ | Linear Technology | Check for Price | IC VREG 2 V-10 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Adjustable Negative Single Output LDO Regulator | LT1175CQ#TRPBF vs LT1175MPQ |
| LT1175MPQ#TR | Analog Devices Inc | Check for Price | 500mA Negative Low Dropout Micropower Regulator | LT1175CQ#TRPBF vs LT1175MPQ#TR |
LT1175CQ#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1175CQ#TRPBF is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, and use a minimum output capacitance of 10uF with an ESR of 1ohm or less.
-
The recommended input capacitor value is 10uF or greater, with a low ESR (Equivalent Series Resistance) to minimize input ripple and ensure stability.
-
Yes, the LT1175CQ#TRPBF can handle high currents up to 5A, but make sure to follow the thermal management guidelines and use a suitable heat sink to prevent overheating.
-
Use overvoltage protection (OVP) and undervoltage lockout (UVLO) circuits to prevent damage from voltage transients and ensure the regulator shuts down during fault conditions.