If you like Findchips… You will love Findchips PRO. Try it Now.
500mA Negative Low Dropout Micropower Regulator
LT1175CQ-5#PBF
Analog Devices Inc
No
No
Active
ANALOG DEVICES INC
5
05-08-1461
compliant
Analog Devices Inc
5.26
R-PSSO-G5
e3
10.2235 mm
1
1
5
70 °C
5.125 V
4.875 V
5 V
PLASTIC/EPOXY
TO-263
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
4.877 mm
YES
MATTE TIN
GULL WING
1.7 mm
SINGLE
30
8.89 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175IQ-5 Power Circuits | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CQ-5#PBF vs LT1175IQ-5 |
LT1175CQ-5 Power Circuits | Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PSSO5 | Analog Devices Inc | LT1175CQ-5#PBF vs LT1175CQ-5 |
LT1175CQ-5#PBF Power Circuits | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CQ-5#PBF vs LT1175CQ-5#PBF |
LT1175IQ-5#PBF Power Circuits | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CQ-5#PBF vs LT1175IQ-5#PBF |
563,985 of 3,262,357 parts
+0.15% change vs. last year24,366 of 73,489 parts
+0.31% change vs. last year6,841 of 17,062 parts
+0.32% change vs. last year