Part Details for LT1175CS8-5#TRPBF by Analog Devices Inc
Results Overview of LT1175CS8-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1175CS8-5#TRPBF Information
LT1175CS8-5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1175CS8-5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 500mA Neg L Drop uP Reg Min Qty: 1 Package Multiple: 2500 | 217 |
|
$3.6400 / $9.9500 | Buy Now |
|
DISTI #
LT1175CS8-5TRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7000 / $4.8900 | Buy Now |
|
|
Chip Stock | LDORegulatorNeg-5V0.5A8-PinSOICNT/R | 3400 |
|
RFQ |
US Tariff Estimator: LT1175CS8-5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1175CS8-5#TRPBF
LT1175CS8-5#TRPBF Part Data Attributes
|
|
LT1175CS8-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175CS8-5#TRPBF
Analog Devices Inc
500mA Negative Low Dropout Micropower Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Dropout Voltage1-Max | 0.7 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input Voltage-Max | 20 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Load Regulation-Max | 0.0175% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.125 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.4% | |
| Width | 3.899 Mm |
Alternate Parts for LT1175CS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1175CS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1175CS8-5#PBF | Analog Devices Inc | $4.0561 | 500mA Negative Low Dropout Micropower Regulator | LT1175CS8-5#TRPBF vs LT1175CS8-5#PBF |
| LT1175CS8-5#TRPBF | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1175CS8-5#TRPBF vs LT1175CS8-5#TRPBF |
LT1175CS8-5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1175CS8-5 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 10uF with an ESR of 0.1 ohm or less.
-
The maximum output current that the LT1175CS8-5 can deliver is 5A, but it's recommended to keep it below 4A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a noise-reducing capacitor (e.g., 10nF) between the output and ground. Additionally, using a shielded inductor and keeping the layout compact can also help reduce noise and ripple.
-
The thermal shutdown temperature of the LT1175CS8-5 is 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.