Part Details for LT1175CS8-5 by Analog Devices Inc
Overview of LT1175CS8-5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175CS8#PBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175CS8#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175CS8-5#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg |
Part Details for LT1175CS8-5
LT1175CS8-5 CAD Models
LT1175CS8-5 Part Data Attributes
|
LT1175CS8-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175CS8-5
Analog Devices Inc
Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.899 mm |
Alternate Parts for LT1175CS8-5
This table gives cross-reference parts and alternative options found for LT1175CS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175CS8-5 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CS8-5 vs LT1175CS8-5 |
LT1175CS8-5#TR | Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1175CS8-5 vs LT1175CS8-5#TR |
LT1175CS8-5#TRPBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CS8-5 vs LT1175CS8-5#TRPBF |
LT1175CS8-5#TRPBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CS8-5 vs LT1175CS8-5#TRPBF |
LT1175CS8-5#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CS8-5 vs LT1175CS8-5#PBF |
LT1175CS8-5#PBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CS8-5 vs LT1175CS8-5#PBF |