Part Details for LT1179ACN#PBF by Analog Devices Inc
Overview of LT1179ACN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for LT1179ACN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1179ACN#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 50 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3972 | Buy Now |
DISTI #
584-LT1179ACN#PBF
|
Mouser Electronics | Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps RoHS: Compliant | 0 |
|
$11.3600 / $15.2100 | Order Now |
DISTI #
V36:1790_17772505
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 13 Weeks Date Code: 1148 | Americas - 12 |
|
$5.8540 | Buy Now |
|
Analog Devices Inc | 17µA Max, 4x, 1x S, Prec Op Am Min Qty: 1 Package Multiple: 25 | 0 |
|
$7.1700 / $8.8300 | Buy Now |
DISTI #
29490705
|
Verical | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1148 | Americas - 12 |
|
$5.8540 | Buy Now |
DISTI #
LT1179ACN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$9.2600 / $10.7500 | Buy Now |
Part Details for LT1179ACN#PBF
LT1179ACN#PBF CAD Models
LT1179ACN#PBF Part Data Attributes
|
LT1179ACN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1179ACN#PBF
Analog Devices Inc
17µA Max, Quad, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 480 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 80000 | |
Width | 7.62 mm |